-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8268
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32L496VGT6P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 593 |
|
$8.2200 / $11.1300 | Buy Now |
DISTI #
48AC3509
|
Newark | Stm32L |Stmicroelectronics STM32L496VGT6P RoHS: Not Compliant Min Qty: 540 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0600 | Buy Now |
DISTI #
497-STM32L496VGT6P-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1074 In Stock |
|
$6.9069 / $14.4300 | Buy Now |
DISTI #
STM32L496VGT6P
|
Avnet Americas | 16/32-BITS MICROS - Trays (Alt: STM32L496VGT6P) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$8.3430 | Buy Now |
DISTI #
511-STM32L496VGT6P
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, DFSD RoHS: Compliant | 5118 |
|
$6.6100 / $11.1700 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, DFSDM RoHS: Compliant Min Qty: 1 | 5150 |
|
$6.9800 / $10.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks | 0 |
|
$6.5700 | Buy Now |
DISTI #
STM32L496VGT6P
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP100, 1.71÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$10.4300 / $13.5100 | RFQ |
DISTI #
STM32L496VGT6P
|
Avnet Silica | 16/32-BITS MICROS (Alt: STM32L496VGT6P) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 180 |
|
Buy Now | |
DISTI #
STM32L496VGT6P
|
EBV Elektronik | 16/32-BITS MICROS (Alt: STM32L496VGT6P) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L496VGT6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L496VGT6P
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 14 mm | |
Number of I/O Lines | 83 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |