-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, AES-256, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7051
|
Newark | Mcu, 32Bit, 80Mhz, Lqfp-64, Product Range:Stm32 Family Stm32L4 Series Microcontrollers, Architecture:Arm Cortex-M4, No. Of Bits:32Bit, Cpu Speed:80Mhz, Program Memory Size:1Mb, Ram Memory Size:320Kb, No. Of Pins:64Pins, Mcu Case Rohs Compliant: Yes |Stmicroelectronics STM32L4A6RGT6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2590 |
|
$5.1400 | Buy Now |
DISTI #
497-17731-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 64LQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
729 In Stock |
|
$7.1106 / $11.2300 | Buy Now |
DISTI #
STM32L4A6RGT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: STM32L4A6RGT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9083 / $7.8612 | Buy Now |
DISTI #
511-STM32L4A6RGT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 1 Mbyte of Flash USB OTG, LCD, AES- RoHS: Compliant | 705 |
|
$7.1100 / $11.2200 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, AES-256, DFSDM RoHS: Compliant Min Qty: 1 | 705 |
|
$7.5800 / $11.0000 | Buy Now |
DISTI #
65161163
|
Verical | MCU 32-bit ARM Cortex M4 RISC 1MB Flash 1.8V/2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 23 |
|
$7.8473 | Buy Now |
DISTI #
STM32L4A6RGT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: STM32L4A6RGT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9083 / $7.8612 | Buy Now |
|
Ameya Holding Limited | STM32L Series 1 MB Flash 320 kB RAM 32-Bit SMT Microcontroller - LQFP-64 | 960 |
|
RFQ | |
|
ComSIT USA | RISC Microcontroller, 32-Bit, 80MHz RoHS: Compliant | Europe - 10 |
|
RFQ | |
DISTI #
STM32L4A6RGT6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 64-Pin LQFP Tray (Alt: STM32L4A6RGT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 1 Weeks, 4 Days | Silica - 640 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L4A6RGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L4A6RGT6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 1 Mbyte of Flash memory, USB OTG, LCD, AES-256, DFSDM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2018-05-25 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 10 mm | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |