-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2775
|
Newark | Mcu, 32Bit, Arm-Cortex-M4F, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32L4P5VGT6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $11.6600 | Buy Now |
DISTI #
497-STM32L4P5VGT6-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 100LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
498 In Stock |
|
$6.5255 / $13.8000 | Buy Now |
DISTI #
STM32L4P5VGT6
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray - Trays (Alt: STM32L4P5VGT6) RoHS: Not Compliant Min Qty: 540 Package Multiple: 540 Lead time: 13 Weeks, 0 Days Container: Tray | 1620 |
|
$7.1586 | Buy Now |
DISTI #
511-STM32L4P5VGT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB OTG, DFSD RoHS: Compliant | 497 |
|
$6.5200 / $12.3400 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART RoHS: Compliant Min Qty: 1 | 497 |
|
$6.6300 / $12.0900 | Buy Now |
DISTI #
STM32L4P5VGT6
|
TME | IC: STM32 ARM microcontroller, 120MHz, LQFP100, 1.71÷3.6VDC Min Qty: 1 | 0 |
|
$10.9100 / $14.1800 | RFQ |
DISTI #
STM32L4P5VGT6
|
Avnet Silica | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray (Alt: STM32L4P5VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 90 |
|
Buy Now | |
DISTI #
STM32L4P5VGT6
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 100-Pin LQFP Tray (Alt: STM32L4P5VGT6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L4P5VGT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L4P5VGT6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |