-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32L4R5QGI6STR-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 132UFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3007 | Buy Now |
DISTI #
STM32L4R5QGI6STR
|
Avnet Americas | Microcontroller ARM Based 32-Bit 1M-byte 1.7V to 3.6V 132-Pin UFBGA T/R - Tape and Reel (Alt: STM32L4R5QGI6STR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.9573 / $9.3426 | Buy Now |
DISTI #
511-STM32L4R5QGI6STR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 120 MHz 1024 kbytes of Flash USB RoHS: Compliant | 0 |
|
$8.2900 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 1024 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART RoHS: Compliant Min Qty: 1 | 0 |
|
$9.2100 / $13.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$8.0300 | Buy Now |
DISTI #
STM32L4R5QGI6STR
|
Avnet Americas | Microcontroller ARM Based 32-Bit 1M-byte 1.7V to 3.6V 132-Pin UFBGA T/R - Tape and Reel (Alt: STM32L4R5QGI6STR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$8.9573 / $9.3426 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L4R5QGI6STR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L4R5QGI6STR
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |