-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES-256, HASH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ5980
|
Newark | Stm32L |Stmicroelectronics STM32L4S5AII3TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32L4S5AII3TR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.6478 | Buy Now |
DISTI #
STM32L4S5AII3TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 2MByte Flash 1.71V to 3.6V 169-Pin UFBGA T/R - Tape and Reel (Alt: STM32L4S5AII3TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.4898 / $11.9840 | Buy Now |
DISTI #
511-STM32L4S5AII3TR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power w/FPU Arm Cortex-M4 MCU 120 MHz w/2048 kbytes RoHS: Compliant | 0 |
|
$10.6400 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES-256, HASH RoHS: Compliant Min Qty: 1 | 0 |
|
$11.8200 / $17.1100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$10.3000 | Buy Now |
DISTI #
STM32L4S5AII3TR
|
Avnet Americas | MCU 32-Bit ARM Cortex-M4 RISC 2MByte Flash 1.71V to 3.6V 169-Pin UFBGA T/R - Tape and Reel (Alt: STM32L4S5AII3TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$11.4898 / $11.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L4S5AII3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L4S5AII3TR
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 120 MHz with 2048 kbytes of Flash memory, USB OTG, DFSDM, CHROM-ART, AES-256, HASH
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |