-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 512 kbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0560
|
Newark | Stm32L |Stmicroelectronics STM32L552CEU6 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32L552CEU6-ND
|
DigiKey | IC MCU 32BIT 512KB FLSH 48UFQFPN Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1184 In Stock |
|
$5.5929 / $9.8600 | Buy Now |
DISTI #
STM32L552CEU6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M33F RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray - Trays (Alt: STM32L552CEU6) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.3532 / $6.0916 | Buy Now |
DISTI #
511-STM32L552CEU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 110 MHz 512 kbytes of Flash RoHS: Compliant | 4706 |
|
$5.5900 / $9.8600 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 512 kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 4706 |
|
$6.2800 / $9.6600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1560 Package Multiple: 1560 | 0 |
|
$5.1300 | Buy Now |
DISTI #
STM32L552CEU6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M33F RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray - Trays (Alt: STM32L552CEU6) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.3532 / $6.0916 | Buy Now |
DISTI #
STM32L552CEU6
|
TME | IC: ARM microcontroller, 110MHz, UFQFPN48, 1.71÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$7.3900 / $10.6000 | RFQ |
|
Ameya Holding Limited | 5890 |
|
RFQ | ||
DISTI #
STM32L552CEU6
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex-M33F RISC 512KB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray (Alt: STM32L552CEU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 4 Days | Silica - 1300 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L552CEU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L552CEU6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 110 MHz with 512 kbytes of Flash memory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2019-12-23 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M33 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 14 | |
Number of External Interrupts | 43 | |
Number of I/O Lines | 38 | |
Number of Serial I/Os | 9 | |
Number of Terminals | 48 | |
Number of Timers | 15 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 393216 | |
ROM (words) | 524288 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 110 MHz | |
Supply Current-Max | 31.38 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |