-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Secure boot and Cryptography
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7143
|
Newark | Stm32Mp |Stmicroelectronics STM32MP151CAC3T Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32MP151CAC3T-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 361TFBGA Min Qty: 1800 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1456 | Buy Now |
DISTI #
STM32MP151CAC3T
|
Avnet Americas | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 361-Pin TFBGA Surface Mount T/R - Tape and Reel (Alt: STM32MP151CAC3T) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.9422 / $7.8998 | Buy Now |
DISTI #
511-STM32MP151CAC3T
|
Mouser Electronics | Microprocessors - MPU MPU Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Sec RoHS: Compliant | 0 |
|
$7.1000 | Order Now |
|
STMicroelectronics | MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Secure boot and Cryptography RoHS: Compliant Min Qty: 1 | 0 |
|
$7.6200 / $11.0500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$7.1000 | Buy Now |
DISTI #
STM32MP151CAC3T
|
Avnet Americas | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 361-Pin TFBGA Surface Mount T/R - Tape and Reel (Alt: STM32MP151CAC3T) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$6.9422 / $7.8998 | Buy Now |
DISTI #
STM32MP151CAC3T
|
Avnet Silica | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 361-Pin TFBGA Surface Mount T/R (Alt: STM32MP151CAC3T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32MP151CAC3T
|
EBV Elektronik | Microprocessor Arm Cortex-A7 RISC 32-Bit 650MHz 361-Pin TFBGA Surface Mount T/R (Alt: STM32MP151CAC3T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP151CAC3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151CAC3T
STMicroelectronics
MPU with Arm Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, Secure boot and Cryptography
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |