-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2780
|
Newark | Mpu, 32Bit, 800Mhz, -20 To 105Deg C Rohs Compliant: Yes |Stmicroelectronics STM32MP151DAB1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.0700 / $12.2700 | Buy Now |
DISTI #
497-STM32MP151DAB1-ND
|
DigiKey | IC MPU STM32MP1 800MHZ 354LFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.1232 / $11.2500 | Buy Now |
DISTI #
STM32MP151DAB1
|
Avnet Americas | Microprocessor ARM Cortex-A7/ARM Cortex-M4 RISC 32-Bit 800MHz 354-Pin LFBGA Tray - Trays (Alt: STM32MP151DAB1) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.9206 / $7.8751 | Buy Now |
DISTI #
511-STM32MP151DAB1
|
Mouser Electronics | Microprocessors - MPU MPU Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time RoHS: Compliant | 295 |
|
$7.1000 / $7.9400 | Buy Now |
DISTI #
V36:1790_24076546
|
Arrow Electronics | MPU STM32 RISC 32bit CMOS 800MHz/209MHz 354-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2337 | Americas - 1512 |
|
$6.8520 / $7.9200 | Buy Now |
|
STMicroelectronics | MPU with Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time RoHS: Compliant Min Qty: 1 | 295 |
|
$7.5400 / $7.7800 | Buy Now |
|
Future Electronics | MPU WITH ARM CORTEX-A7 800 MHZ RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 504 Container: Tray | 0Tray |
|
$7.4000 / $7.7700 | Buy Now |
|
Future Electronics | MPU WITH ARM CORTEX-A7 800 MHZ RoHS: Compliant pbFree: Yes Min Qty: 504 Package Multiple: 84 Container: Tube | 0Tube |
|
$7.4000 / $7.5200 | Buy Now |
DISTI #
78403900
|
Verical | MPU STM32 RISC 32bit CMOS 800MHz/209MHz 354-Pin LFBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2337 | Americas - 1512 |
|
$6.8520 / $7.9200 | Buy Now |
DISTI #
STM32MP151DAB1
|
Avnet Americas | Microprocessor ARM Cortex-A7/ARM Cortex-M4 RISC 32-Bit 800MHz 354-Pin LFBGA Tray - Trays (Alt: STM32MP151DAB1) RoHS: Not Compliant Min Qty: 504 Package Multiple: 504 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$6.9206 / $7.8751 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP151DAB1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP151DAB1
STMicroelectronics
MPU with Arm Cortex-A7 800 MHz, Arm Cortex-M4 real-time
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | LFBGA-354 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 48 MHz | |
External Data Bus Width | 16 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B354 | |
Length | 16 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 48 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 354 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA354,19X19,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (words) | 724992 | |
Seated Height-Max | 1.29 mm | |
Speed | 800 MHz | |
Supply Current-Max | 955 mA | |
Supply Voltage-Max | 1.38 V | |
Supply Voltage-Min | 1.3 V | |
Supply Voltage-Nom | 1.34 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |