-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN, Secure boot and Cryptography
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5436
|
Newark | Mpu, 32Bit, 650Mhz, -40 To 125Deg C Rohs Compliant: Yes |Stmicroelectronics STM32MP153CAC3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4500 / $18.0300 | Buy Now |
DISTI #
497-STM32MP153CAC3-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 361TFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1075 In Stock |
|
$11.4058 / $16.5200 | Buy Now |
DISTI #
STM32MP153CAC3
|
Avnet Americas | MPU STM32MP153C RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 361-Pin TFBGA Tray - Trays (Alt: STM32MP153CAC3) RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.1639 / $11.5658 | Buy Now |
DISTI #
511-STM32MP153CAC3
|
Mouser Electronics | Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display RoHS: Compliant | 1127 |
|
$11.4100 / $16.5200 | Buy Now |
|
STMicroelectronics | MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN, Secure boot and Cryptography RoHS: Compliant Min Qty: 1 | 1127 |
|
$11.1800 / $16.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1134 Package Multiple: 1134 | 0 |
|
$10.3900 | Buy Now |
DISTI #
STM32MP153CAC3
|
Avnet Americas | MPU STM32MP153C RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 361-Pin TFBGA Tray - Trays (Alt: STM32MP153CAC3) RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.1639 / $11.5658 | Buy Now |
|
Ameya Holding Limited | 2202 |
|
RFQ | ||
DISTI #
STM32MP153CAC3
|
Avnet Americas | MPU STM32MP153C RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 361-Pin TFBGA Tray - Trays (Alt: STM32MP153CAC3) RoHS: Not Compliant Min Qty: 1134 Package Multiple: 1134 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$10.1639 / $11.5658 | Buy Now |
DISTI #
STM32MP153CAC3
|
Avnet Silica | MPU STM32MP153C RISC 32-Bit 650MHz 1.2V/1.35V/1.5V/1.8V/3.3V 361-Pin TFBGA Tray (Alt: STM32MP153CAC3) RoHS: Compliant Min Qty: 189 Package Multiple: 189 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32MP153CAC3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP153CAC3
STMicroelectronics
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, TFT display, FD-CAN, Secure boot and Cryptography
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |