Part Details for STM32MP157CAC3T by STMicroelectronics
Overview of STM32MP157CAC3T by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM32MP157CAC3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH7175
|
Newark | Stm32Mp |Stmicroelectronics STM32MP157CAC3T Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STM32MP157CAC3T-ND
|
DigiKey | IC MPU STM32MP1 650MHZ 361TFBGA Min Qty: 1800 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3068 | Buy Now |
DISTI #
STM32MP157CAC3T
|
Avnet Americas | Microprocessor Dual Core Arm Cortex-A7 RISC 32-Bit 650MHz 361-Pin TFBGA Surface Mount T/R - Tape and Reel (Alt: STM32MP157CAC3T) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 10 Weeks, 0 Days Container: Reel | 1800 |
|
$11.9561 / $13.6053 | Buy Now |
DISTI #
511-STM32MP157CAC3T
|
Mouser Electronics | Microprocessors - MPU MPU Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT RoHS: Compliant | 0 |
|
$11.8400 | Order Now |
|
STMicroelectronics | MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN, Secure boot and Cryptography RoHS: Compliant Min Qty: 1 | 0 |
|
$13.1400 / $19.0300 | Buy Now |
|
Future Electronics | STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - TFBGA-361 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 10800Reel |
|
$11.6100 | Buy Now |
|
Future Electronics | STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - TFBGA-361 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Container: Reel | 0Reel |
|
$11.6100 | Buy Now |
|
Ameya Holding Limited | 1800 |
|
RFQ | ||
DISTI #
STM32MP157CAC3T
|
Avnet Silica | Microprocessor Dual Core Arm Cortex-A7 RISC 32-Bit 650MHz 361-Pin TFBGA Surface Mount T/R (Alt: STM32MP157CAC3T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32MP157CAC3T
|
EBV Elektronik | Microprocessor Dual Core Arm Cortex-A7 RISC 32-Bit 650MHz 361-Pin TFBGA Surface Mount T/R (Alt: STM32MP157CAC3T) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for STM32MP157CAC3T
STM32MP157CAC3T CAD Models
STM32MP157CAC3T Part Data Attributes:
|
STM32MP157CAC3T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32MP157CAC3T
STMicroelectronics
MPU with Arm Dual Cortex-A7 650 MHz, Arm Cortex-M4 real-time coprocessor, 3D GPU, TFT/MIPI DSI displays, FD-CAN, Secure boot and Cryptography
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |