Part Details for STM32U031R6I6 by STMicroelectronics
Overview of STM32U031R6I6 by STMicroelectronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32U031R6I6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32U031R6I6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64UFBGA Min Qty: 2940 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2082 | Buy Now |
DISTI #
STM32U031R6I6
|
Avnet Americas | STM32U (Alt: STM32U031R6I6) Min Qty: 2940 Package Multiple: 2940 Lead time: 13 Weeks, 0 Days | 0 |
|
$1.2365 / $1.2897 | Buy Now |
DISTI #
511-STM32U031R6I6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU RoHS: Compliant | 0 |
|
$1.1600 / $1.2100 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5400 / $2.6000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks | 0 |
|
$1.1100 | Buy Now |
DISTI #
STM32U031R6I6
|
TME | IC: STM32 ARM microcontroller, 56MHz, UFBGA64, 1.71÷3.6VDC, Cmp: 1 Min Qty: 1 | 0 |
|
$1.4400 / $2.6700 | RFQ |
DISTI #
STM32U031R6I6
|
EBV Elektronik | STM32U (Alt: STM32U031R6I6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |