-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32U031R6T6-ND
|
DigiKey | IC MCU 32BIT 32KB FLASH 64LQFP Min Qty: 960 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2198 | Buy Now |
DISTI #
STM32U031R6T6
|
Avnet Americas | STM32U (Alt: STM32U031R6T6) Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks, 0 Days | 0 |
|
$1.0873 / $1.2373 | Buy Now |
DISTI #
511-STM32U031R6T6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU RoHS: Compliant | 0 |
|
$1.0900 / $1.2100 | Order Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 32 Kbytes of Flash memory, 56 MHz CPU RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4500 / $2.4400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 960 Package Multiple: 960 Lead time: 10 Weeks | 0 |
|
$1.0500 | Buy Now |
DISTI #
STM32U031R6T6
|
TME | IC: ARM microcontroller, 56MHz, LQFP64, 1.71÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$1.3100 / $2.4100 | RFQ |
DISTI #
STM32U031R6T6
|
Avnet Silica | STM32U (Alt: STM32U031R6T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32U031R6T6
|
EBV Elektronik | STM32U (Alt: STM32U031R6T6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy