-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4752
|
Newark | Arm Mcu, 32Bit, 56Mhz, 69I/O, Ufbga-81 Rohs Compliant: Yes |Stmicroelectronics STM32U073MCI6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$2.1900 / $4.3900 | Buy Now |
DISTI #
497-STM32U073MCI6-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 81UFBGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
200 In Stock |
|
$2.0107 / $4.1600 | Buy Now |
DISTI #
STM32U073MCI6
|
Avnet Americas | STM32 ULTRA LOW POWER MCUS - Trays (Alt: STM32U073MCI6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 200 |
|
$2.1699 / $2.2633 | Buy Now |
DISTI #
511-STM32U073MCI6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 256-Kbytes Flash LCD, USB, 48 MHz CPU RoHS: Compliant | 200 |
|
$3.7400 / $4.1700 | Buy Now |
DISTI #
V99:2348_28620939
|
Arrow Electronics | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 81-Pin UFBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2402 | Americas - 100 |
|
$2.8129 / $3.8997 | Buy Now |
|
STMicroelectronics | Ultra-low-power Arm Cortex-M0+ MCU with 256 Kbytes of Flash memory, LCD, USB, 56 MHz CPU RoHS: Compliant Min Qty: 1 | 200 |
|
$2.5500 / $4.0900 | Buy Now |
DISTI #
78973083
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 81-Pin UFBGA Tray Min Qty: 7 Package Multiple: 1 | Americas - 200 |
|
$3.0000 / $4.9500 | Buy Now |
DISTI #
79007639
|
Verical | MCU 32-bit ARM Cortex M0+ RISC 256KB Flash 2.5V/3.3V 81-Pin UFBGA Tray Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 100 |
|
$2.8129 / $3.8997 | Buy Now |
DISTI #
STM32U073MCI6
|
Avnet Americas | STM32 ULTRA LOW POWER MCUS - Trays (Alt: STM32U073MCI6) RoHS: Not Compliant Min Qty: 2940 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 200 |
|
$2.1699 / $2.2633 | Buy Now |
DISTI #
C1S730202102470
|
Chip1Stop | Microcontrollers RoHS: Compliant pbFree: Yes Container: Tray | 200 |
|
$2.3500 / $3.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy