-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK2860
|
Newark | Mcu, 274Kb, 160Mhz, Lqfp-100 Rohs Compliant: Yes |Stmicroelectronics STM32U535VET6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$6.0700 / $8.5000 | Buy Now |
DISTI #
497-STM32U535VET6-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 100LQFP Min Qty: 540 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.8706 | Buy Now |
DISTI #
STM32U535VET6
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M33, 160 MHz, 512 KB, 274 KB, 100 Pins, LQFP - Trays (Alt: STM32U535VET6) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tray | 150 |
|
$3.4552 / $3.6606 | Buy Now |
DISTI #
511-STM32U535VET6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 MCU TrustZone, 160 MHz 512 Kbytes of Flash RoHS: Compliant | 465 |
|
$4.2400 / $7.4800 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 512 Kbytes of Flash memory RoHS: Compliant Min Qty: 1 | 465 |
|
$5.2400 / $7.3300 | Buy Now |
|
Future Electronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 540 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$4.0900 | Buy Now |
DISTI #
STM32U535VET6
|
TME | IC: ARM microcontroller, 160MHz, LQFP100, 1.71÷3.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$4.9400 / $7.5900 | RFQ |
DISTI #
STM32U535VET6
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M33, 160 MHz, 512 KB, 274 KB, 100 Pins, LQFP (Alt: STM32U535VET6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32U535VET6
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M33, 160 MHz, 512 KB, 274 KB, 100 Pins, LQFP (Alt: STM32U535VET6) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Wuhan P&S | - Min Qty: 1 | 100 |
|
$7.9100 / $26.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32U535VET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U535VET6
STMicroelectronics
RISC Microcontroller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |