-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 1Mbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1571
|
Newark | Stm32U |Stmicroelectronics STM32U575CGU6Q RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32U575CGU6Q-ND
|
DigiKey | IC MCU 32BIT 1MB FLASH 48UFQFPN Min Qty: 1560 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2671 | Buy Now |
DISTI #
STM32U575CGU6Q
|
Avnet Americas | MCU 32-Bit ARM Cortex M33 RISC 1MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray - Trays (Alt: STM32U575CGU6Q) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$4.5105 | Buy Now |
DISTI #
511-STM32U575CGU6Q
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 1Mbytes Flash memory RoHS: Compliant | 0 |
|
$4.6500 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 1 Mbyte of Flash memory RoHS: Compliant Min Qty: 1 | 0 |
|
$5.2300 / $8.0400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks | 0 |
|
$4.3900 | Buy Now |
DISTI #
STM32U575CGU6Q
|
Avnet Silica | MCU 32-Bit ARM Cortex M33 RISC 1MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray (Alt: STM32U575CGU6Q) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32U575CGU6Q
|
EBV Elektronik | MCU 32-Bit ARM Cortex M33 RISC 1MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray (Alt: STM32U575CGU6Q) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32U575CGU6Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U575CGU6Q
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 1Mbytes of Flash memory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |