-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 2Mbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1572
|
Newark | Stm32U |Stmicroelectronics STM32U575CIT6 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32U575CIT6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 48LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8072 | Buy Now |
DISTI #
STM32U575CIT6
|
Avnet Americas | MCU 32-Bit STM32U575 ARM Cortex-M33F RISC 2MB Flash 1.71V to 3.6V 48-Pin LQFP Tray - Tape and Reel (Alt: STM32U575CIT6) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$5.1022 | Buy Now |
DISTI #
511-STM32U575CIT6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory RoHS: Compliant | 1097 |
|
$4.8000 / $9.2400 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 2 Mbytes of Flash memory RoHS: Compliant Min Qty: 1 | 1097 |
|
$5.9100 / $9.0600 | Buy Now |
|
Future Electronics | MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2MBFlash RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.1100 / $5.3300 | Buy Now |
DISTI #
STM32U575CIT6
|
Avnet Silica | MCU 32-Bit STM32U575 ARM Cortex-M33F RISC 2MB Flash 1.71V to 3.6V 48-Pin LQFP Tray (Alt: STM32U575CIT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32U575CIT6
|
EBV Elektronik | MCU 32-Bit STM32U575 ARM Cortex-M33F RISC 2MB Flash 1.71V to 3.6V 48-Pin LQFP Tray (Alt: STM32U575CIT6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32U575CIT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U575CIT6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 2Mbytes of Flash memory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |