-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 2Mbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1574
|
Newark | Stm32U |Stmicroelectronics STM32U575CIU6 RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32U575CIU6-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 48UFQFPN Min Qty: 1560 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8072 | Buy Now |
DISTI #
STM32U575CIU6
|
Avnet Americas | MCU 32-Bit STM32U575 ARM Cortex-M33F RISC 2MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray - Tape and Reel (Alt: STM32U575CIU6) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$4.7492 | Buy Now |
DISTI #
511-STM32U575CIU6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory RoHS: Compliant | 0 |
|
$5.2400 / $9.2300 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 2 Mbytes of Flash memory RoHS: Compliant Min Qty: 1 | 0 |
|
$5.9000 / $9.0500 | Buy Now |
|
Future Electronics | 32-bit MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, 160 MHz 2Mbytes Flash RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$4.7200 / $4.8900 | Buy Now |
DISTI #
82023370
|
Verical | MCU 32-bit ARM Cortex M33 RISC 2MB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2421 | Americas - 35434 |
|
$4.8464 / $9.5514 | Buy Now |
|
Ameya Holding Limited | 10920 |
|
RFQ | ||
DISTI #
STM32U575CIU6
|
EBV Elektronik | MCU 32-Bit STM32U575 ARM Cortex-M33F RISC 2MB Flash 1.71V to 3.6V 48-Pin UFQFPN Tray (Alt: STM32U575CIU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 11 Weeks, 0 Days | EBV - 520 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32U575CIU6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U575CIU6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 2Mbytes of Flash memory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |