-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 2Mbytes of Flash memory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK1608
|
Newark | Stm32U |Stmicroelectronics STM32U585RIT6Q RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32U585RIT6Q-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 64LQFP Min Qty: 960 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1637 | Buy Now |
DISTI #
STM32U585RIT6Q
|
Avnet Americas | MCU 32-Bit ARM Cortex M33 RISC 2MB Flash 1.71V to 3.6V 64-Pin LQFP Tray - Bulk (Alt: STM32U585RIT6Q) RoHS: Not Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2767 | Buy Now |
DISTI #
511-STM32U585RIT6Q
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory RoHS: Compliant | 612 |
|
$5.1600 / $9.8700 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 2 Mbytes of Flash memory RoHS: Compliant Min Qty: 1 | 612 |
|
$6.0800 / $9.6700 | Buy Now |
|
Future Electronics | MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.8000 / $6.0500 | Buy Now |
|
Future Electronics | MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 160 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.8000 | Buy Now |
DISTI #
STM32U585RIT6Q
|
Avnet Silica | MCU 32-Bit ARM Cortex M33 RISC 2MB Flash 1.71V to 3.6V 64-Pin LQFP Tray (Alt: STM32U585RIT6Q) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM32U585RIT6Q
|
EBV Elektronik | MCU 32-Bit ARM Cortex M33 RISC 2MB Flash 1.71V to 3.6V 64-Pin LQFP Tray (Alt: STM32U585RIT6Q) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32U585RIT6Q
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U585RIT6Q
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M33 with Trust Zone, MCU 160 MHz with 2Mbytes of Flash memory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |