STM32WB55VEQ7
STMicroelectronics
Description: Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 512 Kbytes of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256

Overview of STM32WB55VEQ7 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STM32WB55VEQ7 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-STM32WB55VEQ7-ND
DigiKey IC RF TXRX+MCU 802.15.4 129UFBGA Min Qty: 1 Lead time: 15 Weeks Container: Tray 7478
In Stock
  • 1 $8.2400
  • 10 $5.7410
  • 25 $5.0972
  • 80 $4.5287
$4.5287 / $8.2400 Buy Now
DISTI # STM32WB55VEQ7
Avnet Americas Microcontroller ARM Based 32-Bit 512KB 1.71V to 3.6V 100-Pin BGA - Trays (Alt: STM32WB55VEQ7) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks, 0 Days Container: Tray 0
  • 2,496 $4.3842
$4.3842 Buy Now
DISTI # 511-STM32WB55VEQ7
Mouser Electronics RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 512 Kbytes RoHS: Compliant 0
  • 2,496 $4.5600
$4.5600 Order Now
STMicroelectronics Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 512 Kbytes of Flash memory, Bluetooth LE 5.3, 802.15.4, Zigbee, Thread, Matter, USB, LCD, AES-256 RoHS: Compliant Min Qty: 1 0
  • 1 $7.8700
  • 10 $6.1700
  • 25 $4.9600
  • 100 $4.7000
  • 250 $4.5900
  • 500 $4.4800
$4.4800 / $7.8700 Buy Now
Future Electronics STM32WB: 512 kB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU -UFBGA-129 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 15 Weeks Container: Tray 0
Tray
  • 2,496 $4.3000
$4.3000 Buy Now
DISTI # STM32WB55VEQ7
EBV Elektronik Microcontroller ARM Based 32-Bit 512KB 1.71V to 3.6V 100-Pin BGA (Alt: STM32WB55VEQ7) RoHS: Compliant Min Qty: 416 Package Multiple: 416 Lead time: 13 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM32WB55VEQ7 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32WB55VEQ7 by STMicroelectronics

STM32WB55VEQ7
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
VFBGA,
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
32 MHz
DMA Channels
YES
External Data Bus Width
Length
4.39 mm
Number of I/O Lines
72
Number of Terminals
100
PWM Channels
YES
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
64 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
BALL
Terminal Pitch
0.4 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.371 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32WB55VEQ7
    STMicroelectronics
    Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 512 Kbytes of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32WB55VEQ7 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32WB55VEQ7 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32WB55VEQ7 would you like to use for your alert(s)?
  • Please alert me when STM32WB55VEQ7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32WB55VEQ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32WB55VEQ7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32WB55VEQ7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32WB55VEQ7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32WB55VEQ7 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: