-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32WB55VGQ7-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 129UFBGA Min Qty: 2496 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4967 | Buy Now |
DISTI #
STM32WB55VGQ7
|
Avnet Americas | Microcontroller 32-Bit ARM Cortex M4 1024KByte Flash 1.7V to 3.6V 100-Pin BGA - Trays (Alt: STM32WB55VGQ7) RoHS: Not Compliant Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$5.8403 / $6.0915 | Buy Now |
DISTI #
511-STM32WB55VGQ7
|
Mouser Electronics | RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of RoHS: Compliant | 0 |
|
$5.5000 / $10.0600 | Order Now |
|
STMicroelectronics | Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.3, 802.15.4, Zigbee, Thread, Matter, USB, LCD, AES-256 RoHS: Compliant Min Qty: 1 | 0 |
|
$6.7300 / $10.3500 | Buy Now |
|
Future Electronics | STM32WB: 1 MB Flash 256 kB Flash Multiprotocol Wireless 32-bit MCU - BGA-100 RoHS: Compliant pbFree: Yes Min Qty: 2496 Package Multiple: 2496 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$5.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WB55VGQ7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WB55VGQ7
STMicroelectronics
Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 32 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
Length | 4.39 mm | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
PWM Channels | YES | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 64 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.371 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |