Part Details for STM32WL33K8V7 by STMicroelectronics
Overview of STM32WL33K8V7 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM32WL33K8V7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32WL33K8V7-ND
|
DigiKey | VFQFPN 5X5X1.0 32L PITCH 0.5 Min Qty: 2940 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.6627 | Buy Now |
DISTI #
STM32WL33K8V7
|
Avnet Americas | STM32WL-WM (Alt: STM32WL33K8V7) Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks, 0 Days | 0 |
|
$2.7654 / $2.8844 | Buy Now |
DISTI #
511-STM32WL33K8V7
|
Mouser Electronics | ARM Microcontrollers - MCU RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Single-core Arm Cortex-M0+ @64 MHz with 64 Kbytes of Flash memory, 16 Kbytes of SRAM. RoHS: Compliant Min Qty: 1 | 0 |
|
$3.2600 / $5.2000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2940 Package Multiple: 2940 Lead time: 10 Weeks | 0 |
|
$2.4200 | Buy Now |
DISTI #
STM32WL33K8V7
|
Avnet Silica | STM32WL-WM (Alt: STM32WL33K8V7) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |