-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sub-GHz Wireless Microcontrollers. Dual-core Arm Cortex-M4/M0+ @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ6000
|
Newark | Stm32W |Stmicroelectronics STM32WL54CCU7 Min Qty: 1560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-STM32WL54CCU7-ND
|
DigiKey | CONTROLLER / PROCESSOR Min Qty: 1560 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5625 | Buy Now |
DISTI #
STM32WL54CCU7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+/M4 RISC 256kByte Flash 1.8V to 3.6V 48-Pin UFQFPN Tray - Trays (Alt: STM32WL54CCU7) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.3241 / $6.0585 | Buy Now |
DISTI #
511-STM32WL54CCU7
|
Mouser Electronics | ARM Microcontrollers - MCU Sub-GHz Wireless Microcontroller Dual-core Arm Cortex-M4/M0+ 48MHz 64Kbytes RoHS: Compliant | 0 |
|
$5.5700 | Order Now |
|
STMicroelectronics | Sub-GHz Wireless Microcontrollers. Dual-core Arm Cortex-M4/M0+ @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip. RoHS: Compliant Min Qty: 1 | 0 |
|
$6.2600 / $9.6000 | Buy Now |
|
Future Electronics | 3.6 V Multiprotocol LPWAN Dual Core 32-bit Arm Cortex-M4/M0+LoRa - UFQFPN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Container: Tray | 0Tray |
|
$5.4600 | Buy Now |
DISTI #
STM32WL54CCU7
|
Avnet Americas | MCU 32-Bit ARM Cortex-M0+/M4 RISC 256kByte Flash 1.8V to 3.6V 48-Pin UFQFPN Tray - Trays (Alt: STM32WL54CCU7) RoHS: Not Compliant Min Qty: 1560 Package Multiple: 1560 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.3241 / $6.0585 | Buy Now |
DISTI #
STM32WL54CCU7
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M0+/M4 RISC 256kByte Flash 1.8V to 3.6V 48-Pin UFQFPN Tray (Alt: STM32WL54CCU7) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32WL54CCU7
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32WL54CCU7
STMicroelectronics
Sub-GHz Wireless Microcontrollers. Dual-core Arm Cortex-M4/M0+ @48 MHz with 256 Kbytes of Flash memory, 64 Kbytes of SRAM. (G)FSK, (G)MSK, BPSK modulations. AES 256-bit. Multiprotocol System-on-Chip.
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |