-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Open drain microprocessor reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1288
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6315RGW13F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6123-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143-4 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
103 In Stock |
|
$0.6436 / $1.6600 | Buy Now |
DISTI #
STM6315RGW13F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315RGW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
STM6315RGW13F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315RGW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6063 / $0.6323 | Buy Now |
DISTI #
STM6315RGW13F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315RGW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6063 / $0.6323 | Buy Now |
DISTI #
511-STM6315RGW13F
|
Mouser Electronics | Supervisory Circuits Open Drain Microprocessor Reset RoHS: Compliant | 9976 |
|
$0.6960 / $1.5900 | Buy Now |
DISTI #
V72:2272_06564128
|
Arrow Electronics | Processor Supervisor 2.63V 1 Active Low/Open Drain 4-Pin SOT-143 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2251 Container: Cut Strips | Americas - 2384 |
|
$0.6407 / $0.9317 | Buy Now |
|
STMicroelectronics | Open drain microprocessor reset RoHS: Compliant Min Qty: 1 | 9976 |
|
$0.9300 / $1.5600 | Buy Now |
|
Future Electronics | STM6315R Series 2.63 V 1680 ms SMT Open Drain Microprocessor Reset - SOT-143-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
STM6315RGW13F
|
Avnet Americas | Processor Supervisor 2.63V 1V to 5.5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: STM6315RGW13F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6063 / $0.6323 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6315RGW13F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6315RGW13F
STMicroelectronics
Open drain microprocessor reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-143 | |
Package Description | ROHS COMPLIANT, SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TO-253 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.92 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM6315RGW13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6315RGW13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6336US22D3+ | 4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315RGW13F vs MAX6336US22D3+ |
MAX6337US17D3+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | STM6315RGW13F vs MAX6337US17D3+ |
MAX6335US22D3+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | STM6315RGW13F vs MAX6335US22D3+ |
MAX6337US20D3+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | STM6315RGW13F vs MAX6337US20D3+ |
MAX6335US20D3+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | STM6315RGW13F vs MAX6335US20D3+ |
MAX6336US24D1+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | STM6315RGW13F vs MAX6336US24D1+ |
83C293G-AD4-R | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO4, HALOGEN FREE, SOT-143, 4 PIN | Unisonic Technologies Co Ltd | STM6315RGW13F vs 83C293G-AD4-R |
STM812MWX6F | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN | STMicroelectronics | STM6315RGW13F vs STM812MWX6F |
MAX6337US17D3+ | 4-Pin, Ultra Low-Voltage, Low-Power µP Reset Circuits with Manual Reset, 4-SOT_23-N/A, 4 Pins, -40 to 85C | Analog Devices Inc | STM6315RGW13F vs MAX6337US17D3+ |
MAX6336US20D3+ | Power Supply Support Circuit, Fixed, 1 Channel, PDSO4, LEAD FREE, TO-253, SOT-143, 4 PIN | Maxim Integrated Products | STM6315RGW13F vs MAX6336US20D3+ |