-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-pin Smart Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T3832
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6524AHARDL6F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
69AH2794
|
Newark | Pushbutton Ctrl, -40 To 85Deg C, Udfn-6 Rohs Compliant: Yes |Stmicroelectronics STM6524AHARDL6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5400 / $1.1900 | Buy Now |
DISTI #
497-12093-1-ND
|
DigiKey | IC SUPERVISOR SMART RESET 6UDFN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5530 In Stock |
|
$0.4212 / $1.0900 | Buy Now |
DISTI #
STM6524AHARDL6F
|
Avnet Americas | Volt Supervisor Monitor 1.65V to 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: STM6524AHARDL6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.4545 / $0.4740 | Buy Now |
DISTI #
511-STM6524AHARDL6F
|
Mouser Electronics | Supervisory Circuits 6-pin Smart Reset RoHS: Compliant | 3024 |
|
$0.4370 / $1.0900 | Buy Now |
|
STMicroelectronics | 6-pin Smart Reset RoHS: Compliant Min Qty: 1 | 3024 |
|
$0.6100 / $1.0700 | Buy Now |
|
Future Electronics | STM6524 Series 5.5 V Open Drain or Open Collector Smart Reset™ - UDFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4450 | Buy Now |
|
Rochester Electronics | STM6524 - Smart Reset RoHS: Compliant Status: Active Min Qty: 1 | 72000 |
|
$0.4240 / $0.4988 | Buy Now |
DISTI #
STM6524AHARDL6F
|
Avnet Americas | Volt Supervisor Monitor 1.65V to 5.5V 6-Pin UDFN T/R - Tape and Reel (Alt: STM6524AHARDL6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.4545 / $0.4740 | Buy Now |
DISTI #
STM6524AHARDL6F
|
Avnet Silica | Volt Supervisor Monitor 1.65V to 5.5V 6-Pin UDFN T/R (Alt: STM6524AHARDL6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6524AHARDL6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6524AHARDL6F
STMicroelectronics
6-pin Smart Reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UDFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-N6 | |
Length | 1.6 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |