-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual/Triple Ultra-Low Voltage Supervisors with Push-Button Reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7644
|
Newark | Voltage Supervisor, 5.5V, Sot-23-5, No. Of Monitored Voltages:2Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:5.5V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Delay Time:210Ms, Msl:- Rohs Compliant: Yes |Stmicroelectronics STM6717SDWY6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 394 |
|
$0.6420 | Buy Now |
DISTI #
497-6929-1-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL SOT23-5 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
719 In Stock |
|
$0.6580 / $1.6300 | Buy Now |
DISTI #
STM6717SDWY6F
|
Avnet Americas | Processor Supervisor 2.925V/0.788V 0.8V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6717SDWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7271 / $0.7583 | Buy Now |
DISTI #
45AC7644
|
Avnet Americas | Processor Supervisor 2.925V/0.788V 0.8V to 5.5V 5-Pin SOT-23 T/R - Bulk (Alt: 45AC7644) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 394 Partner Stock |
|
$1.0500 / $1.6100 | Buy Now |
DISTI #
511-STM6717SDWY6F
|
Mouser Electronics | Supervisory Circuits Dual/Triple Ultra Lo VLTG Supervisor RoHS: Compliant | 1229 |
|
$0.6840 / $1.6100 | Buy Now |
|
STMicroelectronics | Dual/Triple Ultra-Low Voltage Supervisors with Push-Button Reset RoHS: Compliant Min Qty: 1 | 1229 |
|
$0.9500 / $1.5800 | Buy Now |
|
Future Electronics | STM6717 Series 0.788V/2.925 V 140ms Dual Ultra Low Voltage Supervisor - SOT23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
|
Rochester Electronics | STM6717 - Triple Voltage Reset Family RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.6783 / $0.7980 | Buy Now |
DISTI #
STM6717SDWY6F
|
Avnet Americas | Processor Supervisor 2.925V/0.788V 0.8V to 5.5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6717SDWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7271 / $0.7583 | Buy Now |
DISTI #
45AC7644
|
Avnet Americas | Processor Supervisor 2.925V/0.788V 0.8V to 5.5V 5-Pin SOT-23 T/R - Bulk (Alt: 45AC7644) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 6 Days Container: Bulk | 394 Partner Stock |
|
$1.0500 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6717SDWY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6717SDWY6F
STMicroelectronics
Dual/Triple Ultra-Low Voltage Supervisors with Push-Button Reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | RESET THRESHOLD VOLTAGES ARE 2.925V AND 0.788V; MANUAL RESET INPUT | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.925,0.788V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |