-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5-pin supervisor with watchdog timer and push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1353
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6821MWY6F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-4801-2-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 3000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7994 / $0.8301 | Buy Now |
DISTI #
STM6821MWY6F
|
Avnet Americas | Processor Supervisor 4.39V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R - Tape and Reel (Alt: STM6821MWY6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 15000 Factory Stock |
|
$0.7414 / $0.7733 | Buy Now |
DISTI #
511-STM6821MWY6F
|
Mouser Electronics | Supervisory Circuits 4.270 to 4.490VRST Watchdog/Manual Inpt RoHS: Compliant | 2935 |
|
$0.7610 / $1.9000 | Buy Now |
DISTI #
V79:2366_21723756
|
Arrow Electronics | Processor Supervisor 4.39V 1 Active High/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1740 | Americas - 2531 |
|
$0.3068 | Buy Now |
|
STMicroelectronics | 5-pin supervisor with watchdog timer and push-button reset RoHS: Compliant Min Qty: 1 | 2935 |
|
$1.1100 / $1.8600 | Buy Now |
|
Future Electronics | STM6821: 4.63V 140ms Supervisor w/ Watchdog Timer and Push-Button Reset-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.7450 | Buy Now |
|
Future Electronics | STM6821: 4.63V 140ms Supervisor w/ Watchdog Timer and Push-Button Reset-SOT-23-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7450 | Buy Now |
DISTI #
27537919
|
Verical | Processor Supervisor 4.39V 1 Active High/Push-Pull 5-Pin SOT-23 T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 1740 | Americas - 2531 |
|
$0.3068 | Buy Now |
|
Bristol Electronics | 1658 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6821MWY6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6821MWY6F
STMicroelectronics
5-pin supervisor with watchdog timer and push-button reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.017 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.39V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |