-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, ultralow voltage supervisor with push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1388
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6904PWEDS6F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8281-1-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
235 In Stock |
|
$0.7988 / $1.8900 | Buy Now |
DISTI #
STM6904PWEDS6F
|
Avnet Americas | Volt Supervisor Monitor 8-Pin MSOP T/R - Tape and Reel (Alt: STM6904PWEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8826 / $0.9206 | Buy Now |
DISTI #
511-STM6904PWEDS6F
|
Mouser Electronics | Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt RoHS: Compliant | 3199 |
|
$0.8560 / $1.4000 | Buy Now |
DISTI #
V72:2272_06548160
|
Arrow Electronics | Processor Supervisor 2.866V/1.683V 4 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2305 Container: Cut Strips | Americas - 4000 |
|
$0.8520 / $0.9252 | Buy Now |
DISTI #
V79:2366_21723759
|
Arrow Electronics | Processor Supervisor 2.866V/1.683V 4 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1620 | Americas - 2000 |
|
$0.3794 | Buy Now |
|
STMicroelectronics | Quad, ultralow voltage supervisor with push-button reset RoHS: Compliant Min Qty: 1 | 3199 |
|
$0.5800 / $0.9000 | Buy Now |
|
Future Electronics | STM6904 Series 1.683V/2.866V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8400 | Buy Now |
DISTI #
66923020
|
Verical | Processor Supervisor 2.866V/1.683V 4 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2305 | Americas - 4000 |
|
$0.8520 / $0.9252 | Buy Now |
DISTI #
27537829
|
Verical | Processor Supervisor 2.866V/1.683V 4 Active Low/Open Drain 8-Pin MSOP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1620 | Americas - 2000 |
|
$0.3794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6904PWEDS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6904PWEDS6F
STMicroelectronics
Quad, ultralow voltage supervisor with push-button reset
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, GREEN, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.014 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STM6904PWEDS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6904PWEDS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6904PWEDS6E | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, GREEN, TSSOP-8 | STMicroelectronics | STM6904PWEDS6F vs STM6904PWEDS6E |