-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, ultralow voltage supervisor with push-button reset
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09R6019
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6904SFEDS6F Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8722-1-ND
|
DigiKey | IC SUPERVISOR 4 CHANNEL 8MSOP Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7988 / $1.8900 | Buy Now |
DISTI #
STM6904SFEDS6F
|
Avnet Americas | Volt Supervisor Monitor 8-Pin MSOP T/R - Tape and Reel (Alt: STM6904SFEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8826 / $0.9206 | Buy Now |
DISTI #
511-STM6904SFEDS6F
|
Mouser Electronics | Supervisory Circuits Quad Quint Ultra-Low Current Multi Volt RoHS: Compliant | 0 |
|
$0.8850 | Order Now |
|
Future Electronics | STM6904 Series 1.05V/2.866V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
Future Electronics | STM6904 Series 1.05V/2.866V/Adj/Adj Quad Ultralow Voltage Supervisor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
Rochester Electronics | STM6904 - Reset and Supervisor ICs-RESET A RoHS: Compliant Status: Active Min Qty: 1 | 3980 |
|
$0.9411 / $1.1100 | Buy Now |
DISTI #
STM6904SFEDS6F
|
Avnet Americas | Volt Supervisor Monitor 8-Pin MSOP T/R - Tape and Reel (Alt: STM6904SFEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.8826 / $0.9206 | Buy Now |
DISTI #
STM6904SFEDS6F
|
Avnet Silica | Volt Supervisor Monitor 8-Pin MSOP T/R (Alt: STM6904SFEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM6904SFEDS6F
|
EBV Elektronik | Volt Supervisor Monitor 8-Pin MSOP T/R (Alt: STM6904SFEDS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6904SFEDS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6904SFEDS6F
STMicroelectronics
Quad, ultralow voltage supervisor with push-button reset
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.014 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STM6904SFEDS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6904SFEDS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM6904SFEDS6E | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 3 X 3 MM, GREEN, TSSOP-8 | STMicroelectronics | STM6904SFEDS6F vs STM6904SFEDS6E |