Power Circuits
STM706SM6E
STMicroelectronics
Description: 3V Supervisor

Overview of STM706SM6E by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Smart Cities Renewable Energy Automotive Robotics and Drones

Price & Stock for STM706SM6E by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   7000
RFQ
Quest Components 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8 5600
  • 1 $2.3250
  • 861 $0.8138
  • 1,844 $0.6975
$0.6975 / $2.3250 Buy Now

CAD Models for STM706SM6E by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM706SM6E by STMicroelectronics

STM706SM6E
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
STMicroelectronics
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
0.06 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.93V
Width
3.9 mm
Want to compare parts?
  1. STM706SM6E
    STMicroelectronics
    3V Supervisor
    VS

Alternate Parts for STM706SM6E

This table gives cross-reference parts and alternative options found for STM706SM6E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM706SM6E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM706SM6F 3 V Supervisor STMicroelectronics STM706SM6E vs STM706SM6F
Part Number Description Manufacturer Compare
STM706SM6F 3 V Supervisor STMicroelectronics STM706SM6E vs STM706SM6F

Related Parts for STM706SM6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM706SM6E by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM706SM6E by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM706SM6E would you like to use for your alert(s)?
  • Please alert me when STM706SM6E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM706SM6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM706SM6E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM706SM6E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM706SM6E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM706SM6E by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: