-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Reset circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97J2746
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1.2V, Supply Voltage Max:5.5V, Output Type:Active-High, Ic Case/Package:Sot-23, No. Of Pins:3Pins, Delay Time:210Ms, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STM810TWX6F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5396 |
|
$0.3080 / $0.9510 | Buy Now |
DISTI #
497-3344-1-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3059 In Stock |
|
$0.2899 / $0.8700 | Buy Now |
DISTI #
STM810TWX6F
|
Avnet Americas | Processor Supervisor 3.08V 3V/3.3V/5V 3-Pin SOT-23 T/R - Tape and Reel (Alt: STM810TWX6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.2796 / $0.2916 | Buy Now |
DISTI #
97J2746
|
Avnet Americas | Processor Supervisor 3.08V 3V/3.3V/5V 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 97J2746) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 280 Partner Stock |
|
$0.5120 / $0.9510 | Buy Now |
DISTI #
511-STM810TWX6F
|
Mouser Electronics | Supervisory Circuits 3.08V Reset 140ms RoHS: Compliant | 6163 |
|
$0.3000 / $0.8700 | Buy Now |
|
STMicroelectronics | Reset circuit RoHS: Compliant Min Qty: 1 | 6163 |
|
$0.3900 / $0.8500 | Buy Now |
|
Future Electronics | STM8010 Series 3.08 V 140 ms Surface Mount Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.2850 | Buy Now |
|
Future Electronics | STM8010 Series 3.08 V 140 ms Surface Mount Reset Circuit - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2750 / $0.3000 | Buy Now |
|
Bristol Electronics | 2930 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 4982 |
|
$0.1521 / $0.5850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM810TWX6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM810TWX6F
STMicroelectronics
Reset circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for STM810TWX6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM810TWX6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP100T-315I/TT-HCM | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3 | Microchip Technology Inc | STM810TWX6F vs MCP100T-315I/TT-HCM |
MCP101-315I/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, TO-92, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP101-315I/TO |
MCP100T-315I/TTG | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP100T-315I/TTG |
MCP101-315DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP101-315DI/TO |
TLV809EA30DBZR | Low-power voltage supervisor (reset IC) with active-low push-pull output 3-SOT-23 -40 to 125 | Texas Instruments | STM810TWX6F vs TLV809EA30DBZR |
MCP100-315DI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP100-315DI/TO |
MCP101T-315I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP101T-315I/TT |
MCP100T-315I/TT | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, PLASTIC, SOT-23, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP100T-315I/TT |
MCP101-315HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP101-315HI/TO |
MCP100-315HI/TO | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PBCY3, PLASTIC, TO-92, 3 PIN | Microchip Technology Inc | STM810TWX6F vs MCP100-315HI/TO |