-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4505
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF5268TCX Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5700 | Buy Now |
DISTI #
STM8AF5268TCX-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 2400 Lead time: 98 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$2.5763 | Buy Now |
DISTI #
STM8AF5268TCX
|
Avnet Americas | 4-Bit/8-Bit MCU - Bulk (Alt: STM8AF5268TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$2.7813 / $3.5485 | Buy Now |
|
STMicroelectronics | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$3.9500 / $5.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 | 0 |
|
$2.9600 | Buy Now |
|
Bristol Electronics | 16000 |
|
RFQ | ||
DISTI #
STM8AF5268TCX
|
Avnet Americas | 4-Bit/8-Bit MCU - Bulk (Alt: STM8AF5268TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$2.7813 / $3.5485 | Buy Now |
DISTI #
STM8AF5268TCX
|
Avnet Americas | 4-Bit/8-Bit MCU - Bulk (Alt: STM8AF5268TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 53 Weeks, 1 Days Container: Bulk | 0 |
|
$2.7813 / $3.5485 | Buy Now |
DISTI #
STM8AF5268TCX
|
Avnet Silica | 4-Bit/8-Bit MCU (Alt: STM8AF5268TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8AF5268TCX
|
EBV Elektronik | 4-Bit/8-Bit MCU (Alt: STM8AF5268TCX) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AF5268TCX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF5268TCX
STMicroelectronics
Automotive 8-bit MCU with 32 Kbytes Flash, LIN, CAN, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Current-Max | 16.8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |