-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AC4522
|
Newark | Stm8Al-Auto |Stmicroelectronics STM8AL3136TAY Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4200 | Buy Now |
DISTI #
STM8AL3136TAY-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 1500 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$1.7807 | Buy Now |
DISTI #
STM8AL3136TAY
|
Avnet Americas | MCU 8-Bit STM8AL STM8 CISC CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Bulk (Alt: STM8AL3136TAY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.6437 / $1.8704 | Buy Now |
|
STMicroelectronics | Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs RoHS: Compliant Min Qty: 1 | 1464 |
|
$4.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 | 0 |
|
$1.5800 | Buy Now |
DISTI #
STM8AL3136TAY
|
Avnet Americas | MCU 8-Bit STM8AL STM8 CISC CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Bulk (Alt: STM8AL3136TAY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.6437 / $1.8704 | Buy Now |
DISTI #
STM8AL3136TAY
|
Avnet Americas | MCU 8-Bit STM8AL STM8 CISC CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Bulk (Alt: STM8AL3136TAY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Bulk | 0 |
|
$1.6437 / $1.8704 | Buy Now |
DISTI #
STM8AL3136TAY
|
Avnet Silica | MCU 8-Bit STM8AL STM8 CISC CISC 8KB Flash 2.5V/3.3V 32-Pin LQFP Tray (Alt: STM8AL3136TAY) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2725156
|
Farnell | MCU, 8BIT, STM8, 16MHZ, LQFP-32 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$0.6420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AL3136TAY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AL3136TAY
STMicroelectronics
Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G32 | |
Length | 7 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8196 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |