-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0616
|
Newark | Mcu, 8Bit, 16Mhz, Vfqfpn-32, Product Range:Stm8 Family Stm8Al Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Vfqfpn, No. Of I/O S:30I/O S, Embedded Interfacerohs Compliant: Yes |Stmicroelectronics STM8AL3136UCY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.9300 | Buy Now |
DISTI #
STM8AL3136UCY-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VFQFPN Min Qty: 2940 Lead time: 15 Weeks Container: Tray | Limited Supply - Call |
|
$1.5722 | Buy Now |
DISTI #
STM8AL3136UCY
|
Avnet Americas | MCU 8-Bit STM8AL STM8 CISC 8KB Flash 1.8V to 3.6V 32-Pin VFQFPN Tray - Trays (Alt: STM8AL3136UCY) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$1.6330 / $1.7032 | Buy Now |
|
STMicroelectronics | Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs RoHS: Compliant Min Qty: 1 | 0 |
|
$2.0100 / $3.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2940 Package Multiple: 2940 | 0 |
|
$1.4700 | Buy Now |
DISTI #
STM8AL3136UCY
|
Avnet Americas | MCU 8-Bit STM8AL STM8 CISC 8KB Flash 1.8V to 3.6V 32-Pin VFQFPN Tray - Trays (Alt: STM8AL3136UCY) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$1.6330 / $1.7032 | Buy Now |
DISTI #
STM8AL3136UCY
|
Avnet Americas | MCU 8-Bit STM8AL STM8 CISC 8KB Flash 1.8V to 3.6V 32-Pin VFQFPN Tray - Trays (Alt: STM8AL3136UCY) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$1.6330 / $1.7032 | Buy Now |
DISTI #
3011624
|
element14 Asia-Pacific | MCU, 8BIT, 16MHZ, VFQFPN-32 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.6697 / $3.2588 | Buy Now |
DISTI #
3011624
|
Farnell | MCU, 8BIT, 16MHZ, VFQFPN-32 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$1.7219 / $3.9678 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8AL3136UCY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AL3136UCY
STMicroelectronics
Automotive 8-bit ultra-low-power MCU with 8 Kbytes Flash, LIN, RTC, data EEPROM, timers, USARTs, I2C, SPIs, ADC, DAC, COMPs
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | VFQFPN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Number of DMA Channels | 4 | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 30 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 48 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 4.9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |