-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7076
|
Newark | Mcu, 8Bit, 16Mhz, Nsoic-6 Rohs Compliant: Yes |Stmicroelectronics STM8L050J3M3TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7150 |
|
$0.7090 / $1.4500 | Buy Now |
DISTI #
02AH7197
|
Newark | Stm8L |Stmicroelectronics STM8L050J3M3TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-19455-1-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7480 In Stock |
|
$0.4802 / $1.2400 | Buy Now |
DISTI #
STM8L050J3M3TR
|
Avnet Americas | Microcontroller 8-Bit Low Density 8-Bit 16MHz 1.8V to 3.6V 8Kbytes 8-Pin SOIC Surface Mount T/R - Tape and Reel (Alt: STM8L050J3M3TR) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 17500 |
|
$0.5184 / $0.5407 | Buy Now |
DISTI #
511-STM8L050J3M3TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power Value line 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, integrated EEPR RoHS: Compliant | 2003 |
|
$0.4800 / $1.2400 | Buy Now |
|
STMicroelectronics | Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 2003 |
|
$0.7000 / $1.2200 | Buy Now |
|
Future Electronics | STM8L Series 8 kB Flash 1 Kb RAM SMT 16-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.4300 / $0.4550 | Buy Now |
|
Future Electronics | STM8L Series 8 kB Flash 1 Kb RAM SMT 16-Bit Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
DISTI #
71220344
|
Verical | MCU 8-bit STM8 CISC 8KB Flash 3.3V 8-Pin SO N T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 27492 |
|
$0.4443 / $0.8845 | Buy Now |
DISTI #
76835027
|
Verical | MCU 8-bit STM8 CISC 8KB Flash 3.3V 8-Pin SO N T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2349 | Americas - 990 |
|
$0.4405 / $0.8702 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L050J3M3TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L050J3M3TR
STMicroelectronics
Ultra-low-power Value line 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |