Part Details for STM8L101G3U6TR by STMicroelectronics
Overview of STM8L101G3U6TR by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM8L101G3U6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM8L101G3U6TR-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28UFQFPN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8955 | Buy Now |
DISTI #
STM8L101G3U6TR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: STM8L101G3U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9165 / $0.9559 | Buy Now |
DISTI #
511-STM8L101G3U6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Ultra-low-power 8-bit MCU 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$1.1500 / $1.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8220 | Buy Now |
DISTI #
STM8L101G3U6TR
|
Avnet Americas | 4-Bit/8-Bit MCU - Tape and Reel (Alt: STM8L101G3U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9165 / $0.9559 | Buy Now |
DISTI #
STM8L101G3U6TR
|
Avnet Silica | 4-Bit/8-Bit MCU (Alt: STM8L101G3U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L101G3U6TR
|
EBV Elektronik | 4-Bit/8-Bit MCU (Alt: STM8L101G3U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for STM8L101G3U6TR
STM8L101G3U6TR CAD Models
STM8L101G3U6TR Part Data Attributes:
|
STM8L101G3U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L101G3U6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC28,.16SQ,20 | |
Pin Count | 28 | |
Manufacturer Package Code | UFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 26 | |
Number of Terminals | 28 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC28,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for STM8L101G3U6TR
This table gives cross-reference parts and alternative options found for STM8L101G3U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L101G3U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8L101G3U6 | Ultra-low-power 8-bit MCU with 8 Kbytes Flash, 16 MHz CPU, up to 2-Kbyte of EEPROM | STMicroelectronics | STM8L101G3U6TR vs STM8L101G3U6 |
STM8L101G3U3 | 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, QCC28, 4 X 4 MM, ROHS COMPLIANT, UFQFPN-28 | STMicroelectronics | STM8L101G3U6TR vs STM8L101G3U3 |
STM8L101G3U3TR | 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, QCC28, 4 X 4 MM, ROHS COMPLIANT, UFQFPN-28 | STMicroelectronics | STM8L101G3U6TR vs STM8L101G3U3TR |