-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM8L151C8T6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3541
|
Newark | Mcu, 8-Bit, 16Mhz, Lqfp-48, Product Range:Stm8 Family Stm8L Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:64Kb, No. Of Pins:48Pins, Ic Case/Package:Lqfp, No. Of I/O S:41I/O S Rohs Compliant: Yes |Stmicroelectronics STM8L151C8T6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5736 |
|
$1.7900 / $2.2800 | Buy Now |
DISTI #
16AC3541
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: 16AC3541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1748 Partner Stock |
|
$1.9500 / $3.2500 | Buy Now |
DISTI #
16AC3541
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Bulk (Alt: 16AC3541) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 1748 Partner Stock |
|
$1.9500 / $3.2500 | Buy Now |
DISTI #
STM8L151C8T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L151C8T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5059 / $1.6013 | Buy Now |
DISTI #
STM8L151C8T6
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray - Trays (Alt: STM8L151C8T6) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$1.5059 / $1.6013 | Buy Now |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 7434 |
|
$1.8000 / $3.1900 | Buy Now |
DISTI #
STM8L151C8T6
|
TME | IC: STM8 microcontroller, 16MHz, LQFP48, 1.65÷3.6VDC, Cmp: 2, PWM: 5 Min Qty: 1 | 224 |
|
$2.4600 / $3.1500 | Buy Now |
|
ComSIT USA | 8-BIT ULTRALOW POWER MCU, 64 KILOBYTE FLASH, 2KB DATA EEPROM, RTC, LCD, TIMER Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
DISTI #
STM8L151C8T6
|
Avnet Silica | MCU 8bit STM8L STM8 CISC 64KB Flash 18V25V33V 48Pin LQFP Tray (Alt: STM8L151C8T6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L151C8T6
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 1000 |
|
$1.2400 / $3.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L151C8T6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L151C8T6
STMicroelectronics
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | LQFP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 40 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP48,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for STM8L151C8T6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L151C8T6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM8L151C8T3 | STMicroelectronics | $2.0220 | Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STM8L151C8T6 vs STM8L151C8T3 |
The maximum clock frequency that can be used with the internal oscillator is 16 MHz.
To configure the watchdog timer to reset the microcontroller, set the WDPG bit in the WCR register to 1, and then set the WDV bit to 1 to enable the watchdog timer. The watchdog timer will then reset the microcontroller if it is not reset or disabled within the timeout period.
The NPOR and NPOT bits in the FLASH_CR register are used to configure the flash memory protection. NPOR (Non-Protection Option Register) is used to disable the protection of the flash memory, while NPOT (Non-Protection Option Table) is used to disable the protection of the option bytes.
To use the UART in asynchronous mode, set the M bit in the USART_CR2 register to 0, and then configure the baud rate using the USART_BRR register. The UART will then operate in asynchronous mode, transmitting and receiving data using the TX and RX pins.
The IWDG (Independent Watchdog) and WWDG (Window Watchdog) timers are used to monitor the microcontroller's activity and reset it if it becomes stuck or hangs. The IWDG timer is used to monitor the execution of the software, while the WWDG timer is used to monitor the execution of the software within a specific time window.