-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T2443
|
Newark | Stm8S |Stmicroelectronics STM8S105K4U6A Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-18974-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 32UFQFPN Min Qty: 1 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.1059 / $2.5100 | Buy Now |
DISTI #
STM8S105K4U6A
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin UQFPN Tray - Trays (Alt: STM8S105K4U6A) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1753 / $1.2258 | Buy Now |
DISTI #
511-STM8S105K4U6A
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$1.4500 / $2.4500 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 8-bit MCU Access 16 MHz 16kb Flash RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 2940Tray |
|
$1.1300 / $1.1900 | Buy Now |
DISTI #
69892888
|
Verical | MCU 8-bit STM8 CISC 16KB Flash 3.3V/5V 32-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2333 | Americas - 1652 |
|
$1.1458 / $2.1390 | Buy Now |
DISTI #
STM8S105K4U6A
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin UQFPN Tray - Trays (Alt: STM8S105K4U6A) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.1753 / $1.2258 | Buy Now |
DISTI #
STM8S105K4U6A
|
TME | IC: STM8 microcontroller, 16MHz, UFQFPN32, 3÷5.5VDC, PWM: 4 Min Qty: 1 | 0 |
|
$1.2900 / $1.8500 | RFQ |
DISTI #
STM8S105K4U6A
|
Avnet Silica | MCU 8-bit STM8S STM8 CISC 16KB Flash 3.3V/5V 32-Pin UQFPN Tray (Alt: STM8S105K4U6A) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 1 Weeks, 6 Days | Silica - 14700 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S105K4U6A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S105K4U6A
STMicroelectronics
Mainstream Access line 8-bit MCU with 16 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 25 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |