Part Details for STM8T143AU62TTR by STMicroelectronics
Overview of STM8T143AU62TTR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Price & Stock for STM8T143AU62TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PROXIMITY SENSOR-CAPACITIVE, RECTANGULAR, SURFACE MOUNT | 15000 |
|
$0.3150 / $0.9000 | Buy Now |
Part Details for STM8T143AU62TTR
STM8T143AU62TTR CAD Models
STM8T143AU62TTR Part Data Attributes
|
STM8T143AU62TTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8T143AU62TTR
STMicroelectronics
PROXIMITY SENSOR-CAPACITIVE, RECTANGULAR, SURFACE MOUNT, 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | 2 X 3 MM, ROHS COMPLIANT, UFDFPN-8 | |
Reach Compliance Code | compliant | |
Body Breadth | 2 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 0.075 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 60000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |