-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity detection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM8TL52F4P6TR-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 2500 Lead time: 98 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5496 | Buy Now |
DISTI #
STM8TL52F4P6TR
|
Avnet Americas | MCU 8-Bit STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: STM8TL52F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.6727 / $2.1342 | Buy Now |
DISTI #
511-STM8TL52F4P6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit, ultra-low-power, touch-sensing MCUs 16-Kbyte Flash & proximity detection RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | 8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity detection RoHS: Compliant Min Qty: 1 | 0 |
|
$1.9000 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.4500 | Buy Now |
DISTI #
STM8TL52F4P6TR
|
Avnet Americas | MCU 8-Bit STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: STM8TL52F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.6727 / $2.1342 | Buy Now |
DISTI #
STM8TL52F4P6TR
|
Avnet Americas | MCU 8-Bit STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP T/R - Tape and Reel (Alt: STM8TL52F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.6727 / $2.1342 | Buy Now |
DISTI #
STM8TL52F4P6TR
|
EBV Elektronik | MCU 8-Bit STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 20-Pin TSSOP T/R (Alt: STM8TL52F4P6TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8TL52F4P6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8TL52F4P6TR
STMicroelectronics
8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity detection
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 6.5 mm | |
Number of I/O Lines | 12 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |