Part Details for STM8TL52G4U6 by STMicroelectronics
Overview of STM8TL52G4U6 by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for STM8TL52G4U6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM8TL52G4U6-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 28UFQFPN Min Qty: 1 Lead time: 98 Weeks Container: Tray |
2724 In Stock |
|
$1.7254 / $3.5700 | Buy Now |
DISTI #
STM8TL52G4U6
|
Avnet Americas | MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN EP Tray - Trays (Alt: STM8TL52G4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$1.8620 / $1.9421 | Buy Now |
DISTI #
511-STM8TL52G4U6
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI RoHS: Compliant | 2880 |
|
$1.7200 / $3.5700 | Buy Now |
|
STMicroelectronics | 8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity detection RoHS: Compliant Min Qty: 1 | 2880 |
|
$1.8500 / $3.5000 | Buy Now |
|
Future Electronics | MCU 8-bit Ultra-Low PWR 16kB ProxSense SPI RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 8820Tray |
|
$1.9100 | Buy Now |
DISTI #
STM8TL52G4U6
|
Avnet Americas | MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN EP Tray - Trays (Alt: STM8TL52G4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$1.8620 / $1.9421 | Buy Now |
DISTI #
STM8TL52G4U6
|
Avnet Americas | MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN EP Tray - Trays (Alt: STM8TL52G4U6) RoHS: Compliant Min Qty: 2940 Package Multiple: 2940 Container: Tray | 0 |
|
$1.8620 / $1.9421 | Buy Now |
DISTI #
STM8TL52G4U6
|
Avnet Silica | MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN EP Tray (Alt: STM8TL52G4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 2 Weeks, 3 Days | Silica - 490 |
|
Buy Now | |
DISTI #
STM8TL52G4U6
|
EBV Elektronik | MCU 8-bit STM8T STM8 CISC 16KB Flash 1.8V/2.5V/3.3V 28-Pin UFQFPN EP Tray (Alt: STM8TL52G4U6) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for STM8TL52G4U6
STM8TL52G4U6 CAD Models
STM8TL52G4U6 Part Data Attributes
|
STM8TL52G4U6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8TL52G4U6
STMicroelectronics
8-bit, ultra-low-power, touch-sensing MCUs with 16-Kbyte Flash and proximity detection
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 17 | |
Number of Terminals | 28 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 16 MHz | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |