STMM-104-02-G-D-SM
Description: Board Connector

Overview of STMM-104-02-G-D-SM by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for STMM-104-02-G-D-SM by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 83P2183
Newark 2.00 Mm Shrouded Terminal Strip, Cable Mate |Samtec STMM-104-02-G-D-SM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.7400
  • 50 $6.7100
  • 100 $5.6700
  • 500 $4.0300
  • 1,000 $3.0600
$3.0600 / $7.7400 Buy Now
DISTI # STMM-104-02-G-D-SM-ND
DigiKey CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 1 $5.0200
$5.0200 Buy Now
DISTI # STMM-104-02-G-D-SM
Avnet Americas Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-104-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $5.0200
  • 25 $4.5400
  • 50 $4.2200
  • 100 $4.0200
  • 500 $3.0000
$3.0000 / $5.0200 Buy Now
DISTI # STMM-104-02-G-D-SM
Avnet Americas Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-104-02-G-D-SM) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
DISTI # STMM-104-02-G-D-SM
Avnet Americas Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-104-02-G-D-SM) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel 0
  • 1 $5.5500
  • 25 $5.0200
  • 50 $4.6700
  • 100 $4.4400
  • 500 $3.3700
$3.3700 / $5.5500 Buy Now
DISTI # STMM-104-02-G-D-SM
Avnet Americas Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-104-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $5.4400
  • 25 $4.9200
  • 50 $4.5700
  • 100 $4.3500
  • 500 $3.2900
$3.2900 / $5.4400 Buy Now
DISTI # 200-STMM10402GDSM
Mouser Electronics Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant 0
  • 1 $5.0200
  • 25 $4.5400
  • 41 $4.2200
  • 82 $4.0200
  • 533 $3.0000
  • 1,025 $2.6600
  • 2,501 $1.9800
  • 5,002 $1.3000
$1.3000 / $5.0200 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 41 $4.7700
  • 82 $4.7000
  • 123 $4.5500
  • 287 $4.3500
  • 533 $3.1200
  • 1,025 $2.8500
  • 2,501 $2.1100
  • 5,002 $1.4200
$1.4200 / $4.7700 Buy Now
DISTI # 000000000001351744
Sager Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 0
  • 1 $5.0200
  • 25 $4.5400
  • 50 $4.2200
  • 100 $4.0200
  • 500 $3.0000
  • 1,000 $2.6600
$2.6600 / $5.0200 Buy Now
DISTI # STMM-104-02-G-D-SM
Avnet Abacus Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube (Alt: STMM-104-02-G-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 41 $4.7700
  • 82 $4.7000
  • 123 $4.5500
  • 287 $4.3500
  • 533 $3.1200
  • 1,025 $2.8500
  • 2,501 $2.1100
  • 5,002 $1.4200
$1.4200 / $4.7700 Buy Now

CAD Models for STMM-104-02-G-D-SM by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STMM-104-02-G-D-SM by Samtec Inc

STMM-104-02-G-D-SM
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.257 inch
Body Depth
0.24 inch
Body Length
0.554 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
Mating Contact Pitch
0.078 inch
Mating Contact Row Spacing
0.078 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
GUIDE SLOT
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
4.66 mm
Plating Thickness
20u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
8
Want to compare parts?
  1. STMM-104-02-G-D-SM
    Samtec Inc
    Board Connector
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STMM-104-02-G-D-SM by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STMM-104-02-G-D-SM by Samtec Inc

Select Manufacturer
Which Manufacturer of STMM-104-02-G-D-SM would you like to use for your alert(s)?
  • Please alert me when STMM-104-02-G-D-SM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STMM-104-02-G-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STMM-104-02-G-D-SM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STMM-104-02-G-D-SM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STMM-104-02-G-D-SM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STMM-104-02-G-D-SM by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: