Part Details for STMM-105-02-T-D-SM-TR by Samtec Inc
Overview of STMM-105-02-T-D-SM-TR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STMM-105-02-T-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMM-105-02-T-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 10POS 2MM Min Qty: 475 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6442 | Buy Now |
DISTI #
STMM-105-02-T-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-105-02-T-D-SM) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $3.3500 | Buy Now |
DISTI #
200-STMM10502TDSMTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 125 |
|
$1.3800 / $3.3500 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant |
125 In Stock |
|
$0.6900 / $3.3500 | Buy Now |
DISTI #
STMM-105-02-T-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-105-02-T-D-SM) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $3.3500 | Buy Now |
DISTI #
STMM-105-02-T-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-105-02-T-D-SM) RoHS: Compliant Min Qty: 475 Package Multiple: 475 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.5500 / $3.3500 | Buy Now |
DISTI #
000000000001351784
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$1.3800 / $3.3500 | Buy Now |
|
Master Electronics | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant |
125 In Stock |
|
$0.6900 / $3.3500 | Buy Now |
DISTI #
5cd91f96cd7c1c4c3878b27a
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$0.6900 / $3.3500 | Buy Now |
Part Details for STMM-105-02-T-D-SM-TR
STMM-105-02-T-D-SM-TR CAD Models
STMM-105-02-T-D-SM-TR Part Data Attributes
|
STMM-105-02-T-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-105-02-T-D-SM-TR
Samtec Inc
Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.257 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.637 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | MATTE TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for STMM-105-02-T-D-SM-TR
This table gives cross-reference parts and alternative options found for STMM-105-02-T-D-SM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-105-02-T-D-SM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPHD1340-P4302GF-0840-0300 | Board Connector, 86 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Receptacle | MMT Corp | STMM-105-02-T-D-SM-TR vs SPHD1340-P4302GF-0840-0300 |