Part Details for STMM-110-01-T-D-SM-TR by Samtec Inc
Overview of STMM-110-01-T-D-SM-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STMM-110-01-T-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P2702
|
Newark | 2.00 Mm Shrouded Terminal Strip, Cable Mate Rohs Compliant: Yes |Samtec STMM-110-01-T-D-SM-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8100 / $2.0000 | Buy Now |
DISTI #
STMM-110-01-T-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 400 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1462 | Buy Now |
DISTI #
STMM-110-01-T-D-SM-TR
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-110-01-T-D-SM-TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$1.7800 / $3.8600 | Buy Now |
DISTI #
200-STMM11001TDSMTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$0.7900 / $2.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7900 / $3.8600 | Buy Now |
DISTI #
STMM-110-01-T-D-SM-TR
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-110-01-T-D-SM-TR) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 3 Weeks, 5 Days Container: Reel | 0 |
|
$1.7800 / $3.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7900 / $3.8600 | Buy Now |
DISTI #
5cd91f9dcd7c1c4c3878bd39
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7900 / $3.8600 | Buy Now |
Part Details for STMM-110-01-T-D-SM-TR
STMM-110-01-T-D-SM-TR CAD Models
STMM-110-01-T-D-SM-TR Part Data Attributes:
|
STMM-110-01-T-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-110-01-T-D-SM-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |