There are no models available for this part yet.
Overview of STMM-110-02-G-D-SM-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for STMM-110-02-G-D-SM-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
STMM-110-02-G-D-SM
|
Avnet Americas | 2.00 mm Shrouded Terminal Strip, Cable Mate - Tape and Reel (Alt: STMM-110-02-G-D-SM) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$2.0333 / $4.7000 | Buy Now | |
DISTI #
200-STMM11002GDSMFR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate | 0 |
|
$7.0200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3600 / $9.1300 | Buy Now | ||
DISTI #
000000000006223455
|
Sager | Headers & Wire Housings Min Qty: 400 | 0 |
|
$1.4100 / $4.7000 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.3600 / $9.1300 | Buy Now | ||
DISTI #
626dd8dd1ac2f0b92f08b80b
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 400 Lead time: 2 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3000 / $4.7030 | Buy Now |