Part Details for STMM-115-02-T-D-SM-P-TR by Samtec Inc
Overview of STMM-115-02-T-D-SM-P-TR by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STMM-115-02-T-D-SM-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P3093
|
Newark | 2.00 Mm Shrouded Terminal Strip, Cable Mate |Samtec STMM-115-02-T-D-SM-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 / $2.9200 | Buy Now |
DISTI #
STMM-115-02-T-D-SM-P-TR-ND
|
DigiKey | CONN HEADER SMD 30POS 2MM Min Qty: 350 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4642 | Buy Now |
DISTI #
STMM-115-02-T-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-115-02-T-D-SM) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.6100 / $4.3000 | Buy Now |
DISTI #
200-STMM11502TDSMPTR
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$2.3300 / $3.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $4.3000 | Buy Now |
DISTI #
STMM-115-02-T-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-115-02-T-D-SM) RoHS: Compliant Min Qty: 350 Package Multiple: 350 Container: Reel | 0 |
|
$2.6100 / $4.3000 | Buy Now |
DISTI #
000000000000827425
|
Sager | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate Min Qty: 1 | 0 |
|
$2.3300 / $4.3000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $4.3000 | Buy Now |
DISTI #
5cd920a9cd7c1c4c387a4f8c
|
Samtec | 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.2200 / $4.3000 | Buy Now |
Part Details for STMM-115-02-T-D-SM-P-TR
STMM-115-02-T-D-SM-P-TR CAD Models
STMM-115-02-T-D-SM-P-TR Part Data Attributes:
|
STMM-115-02-T-D-SM-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-115-02-T-D-SM-P-TR
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |