Part Details for STMM-118-01-S-D-SM by Samtec Inc
Overview of STMM-118-01-S-D-SM by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STMM-118-01-S-D-SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P3209
|
Newark | 2.00 Mm Shrouded Terminal Strip, Cable Mate |Samtec STMM-118-01-S-D-SM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7200 / $15.5400 | Buy Now |
DISTI #
STMM-118-01-S-D-SM-ND
|
DigiKey | CONN HEADER SMD 36POS 2MM Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.0300 | Buy Now |
DISTI #
STMM-118-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-118-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5600 / $12.0300 | Buy Now |
DISTI #
STMM-118-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-118-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
200-STMM11801SDSM
|
Mouser Electronics | Headers & Wire Housings 2.00 mm Shrouded Terminal Strip, Cable Mate RoHS: Compliant | 0 |
|
$3.2700 / $12.0300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $12.0300 | Buy Now |
DISTI #
STMM-118-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-118-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5600 / $12.0300 | Buy Now |
DISTI #
STMM-118-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-118-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
DISTI #
STMM-118-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: STMM-118-01-S-D-SM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.5600 / $12.0300 | Buy Now |
DISTI #
STMM-118-01-S-D-SM
|
Avnet Americas | Conn Shrouded Header HDR 36 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: STMM-118-01-S-D-SM) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ |
Part Details for STMM-118-01-S-D-SM
STMM-118-01-S-D-SM CAD Models
STMM-118-01-S-D-SM Part Data Attributes
|
STMM-118-01-S-D-SM
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-118-01-S-D-SM
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN OVER NICKEL |