Part Details for STMM-122-02-S-D-01 by Samtec Inc
Overview of STMM-122-02-S-D-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STMM-122-02-S-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STMM-122-02-S-D-01-ND
|
DigiKey | CONN HEADER VERT 44POS 2MM Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
STMM-122-02-S-D-01
|
Avnet Americas | Conn Shrouded Header HDR 44 POS 2mm Solder ST Thru-Hole - Bulk (Alt: STMM-122-02-S-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0900 / $14.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.0900 / $14.2200 | Buy Now |
Part Details for STMM-122-02-S-D-01
STMM-122-02-S-D-01 CAD Models
STMM-122-02-S-D-01 Part Data Attributes:
|
STMM-122-02-S-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
STMM-122-02-S-D-01
Samtec Inc
Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for STMM-122-02-S-D-01
This table gives cross-reference parts and alternative options found for STMM-122-02-S-D-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STMM-122-02-S-D-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
98414-S06-43UA03LF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | STMM-122-02-S-D-01 vs 98414-S06-43UA03LF |
98414-F06-43UA03LF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | STMM-122-02-S-D-01 vs 98414-F06-43UA03LF |
88016-003 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | STMM-122-02-S-D-01 vs 88016-003 |
88099-136 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | STMM-122-02-S-D-01 vs 88099-136 |
61641-302 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | STMM-122-02-S-D-01 vs 61641-302 |
98414-S08-43UA03LF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | STMM-122-02-S-D-01 vs 98414-S08-43UA03LF |
221Y43F21 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | NICOMATIC | STMM-122-02-S-D-01 vs 221Y43F21 |
98414-S08-43UA03LF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | STMM-122-02-S-D-01 vs 98414-S08-43UA03LF |
10075025-F01-43ALF | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | STMM-122-02-S-D-01 vs 10075025-F01-43ALF |
88016-039 | Board Connector, 43 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | STMM-122-02-S-D-01 vs 88016-039 |