Part Details for STN1814 by Fairview Microwave Inc
Overview of STN1814 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STN1814
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AK4843
|
Newark | N Female (Jack) Termination (Load) 2 Watts To 18 Ghz, Tri-Metal Plated Brass, 1.25 Vswr, 250 Watts Peak Power |Fairview Microwave STN1814 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-STN1814-ND
|
DigiKey | TERM JACK TYPE N 1.25 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$62.3100 | Buy Now |
DISTI #
74898151
|
RS | N Female (Jack) Termination (Load) 2 Watts To 18 GHz, Tri-Metal Plated Brass, 1 | Fairview Microwave STN1814 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$51.3800 / $55.2500 | RFQ |
|
Onlinecomponents.com | N Female (Jack) Termination (Load) 2 Watts To 18 GHz, Tri-Metal Plated Brass, 1.25 VSWR, 250 Watts Peak Power RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now |
DISTI #
77729072
|
Verical | Conn Type N 0Hz to 18GHz 50Ohm ST Panel Mount F Gold Min Qty: 2 Package Multiple: 1 | Americas - 127 |
|
$43.4400 / $54.9900 | Buy Now |
DISTI #
STN1814
|
Fairview Microwave | Key Specifications, Termination Type: RF Load, Connector Series: N, Connector Gender: Female, Minimum Frequency: DC, Maximum Frequency: 18 GHz, Impedance: 50 Ohm, Maximum VSWR: 1.25:1, Maximum Power: 2 Watt. N Female (Jack) Termination (Load) 2 Watts To 18 GHz, Tri-Metal Plated Brass, 1.25 VSWR, 250 Watts Peak Power, RF load / termination (also known as a dummy load) part number STN1814 from Fairview Microwave is just part of a wide selection of coaxial terminator products supplied for radio, antenna and other types of RF components for typical use, production, laboratory test and measurement, defense / military, etc. which are specifically made ready for quick shipment. Our coaxial radio requency load termination is manufactured in a RF load design with N connector. This N RF load is a female gender and has no chain. N female RF load from Fairview Microwave is 50 Ohm impedance and is rated for a maximum frequency of 18 GHz. Dummy load / RF termination part number STN1814 has a maximum input power of 2 Watts and a maximum VSWR of 1.25:1. Additional female N RF load specs for this component can be found on its radio frequency termination load PDF specifications datasheet above. Fairview Microwave is where to buy a RF load/termination for quick shipment worldwide because this is only one of more than a million RF parts/components we have available. We also stock a wide selection of other coaxial dummy load termination products that will ship the same day. RF / microwave and millimeter wave load components for radio, antenna, other types of RF component connections in typical use, production, test and measurement labs, military / defense, etc. are in stock and also ship same day from our warehouse. Min Qty: 1 Package Multiple: 1 | 133 |
|
$47.2900 / $54.9900 | Buy Now |