Part Details for STO325 by White-Rodgers
Overview of STO325 by White-Rodgers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STO325
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C8271
|
Newark | Disc Thermostat, Switching Temperature:315°F, Reset Temperature:335°F, Contact Operation:Normally Closed, Sensor Terminals:Quick Connect, Sensor Housing:Flange Mount, Product Range:-, Contact Rating:10A At 240Vac, Load Type:Resistiverohs Compliant: Yes |White Rodgers STO325 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 326 |
|
$6.8700 / $7.4400 | Buy Now |