Part Details for STP006018C by Essentra Components
Overview of STP006018C by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP006018C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-STP006018C
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED PLUG:EPDM BLACK RoHS: Compliant | 0 |
|
$0.0340 / $0.1300 | Order Now |
DISTI #
74521848
|
RS | Masking Tapered Plug, Hole Dia. -.187", Black EPDM | Essentra Components STP006018C RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0390 / $0.0470 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0342 | Buy Now |
|
Onlinecomponents.com | Masking Tapered Plug - Minimum Compatible Hole Diameter - 1.6 mm (0.062 in) - EPDM - Maximum Compatible Hole Diameter - 4.7 mm (0.187 in) Push-Fit RoHS: Compliant | 0 |
|
$0.0340 / $0.0525 | Buy Now |